0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 133 :: 4x RCA plug to 4x RCA plug, 1.5 m

Item-No.: AVK 133
€1,15
Category of goods: 1 = discountable

AVK 133

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 4x RCA plug
    • plug construction B
    • 4x RCA plug
  • Measures
    • Cable length
    • 1.50 m
Audio/video cable
4x RCA plug to
4x RCA plug.
Length: 1.5m



Package weight : 0.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Specials
    • Specification
    • RCA connection cable
  • Interfaces
    • plug construction A
    • 4x RCA plug
    • plug construction B
    • 4x RCA plug
  • Measures
    • Cable length
    • 1.50 m
Datasheet/manual