0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK-MK144 :: 3.5 mm, jack, plug/plug 5.00 m

Item-No.: MK-MK144
Colour:

Connection cable length:

€5,70




MK-MK144

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 5.00 m
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Specials
    • Specification
    • Metal plug, premium cable
deleyCON audio cable - 3.5 mm plug to 3.5 mm plug, black
• Metal plug including flexible premium cable
• 3.5 mm jack plug to 3.5 mm jack plug
• Gold-plated plug contacts
• Exactly-tailored plug for a perfect combination of audio components



Manufacturer : DELEYCON
Factory number : MK-MK144
Package weight : 0.135 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 5.00 m
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Specials
    • Specification
    • Metal plug, premium cable
Datasheet/manual