Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 95-150 :: Stereo 3.5mm audio cable, 1.50 m

Item-No.: HT 95-150
€5,05
Category of goods: 1 = discountable

HT 95-150

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Grey
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • Connection cable length
    • 1.5 m
  • Specials
    • Specification
    • Solid metal plug

Home theatre jack cable

• 3.5 mm stereo plug> 3.5 mm stereo plug
• Gold-plated contact surfaces
• For optimal signal transfer
• Solid metal connector housing
• Length: 1.5 m



Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Grey
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • Connection cable length
    • 1.5 m
  • Specials
    • Specification
    • Solid metal plug
Datasheet/manual