Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDG AC0100-015 :: HDGear 3.5-mm stereo audio cable, 1.50 m

Item-No.: HDG AC0100-015
€7,05
Category of goods: 1 = discountable

HDG AC0100-015

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Solid metal plug
HDGear — premium 3.5-mm stereo audio cable with 24 kt. gold-plated connectors.

• 1x 3.5-mm jack plug to 1x 3.5-mm jack plug
• Colour: white
• Length: 1.50 m

*RoHS compliant*



Manufacturer : HDGEAR
Factory number : AC0100-015
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Solid metal plug
Datasheet/manual