0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC M0059 :: 3.5-mm jack <-> 2x RCA plugs, 2.0 m

Item-No.: GC M0059
Connection cable length:

€3,15




GC M0059

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Blue
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 2.00 m
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Specials
    • Specification
    • Solid metal plug
Audio cable, 3.5-mm jack plug <-> 2x RCA plugs
  • Solid metal housing
  • Gold-plated contacts
  • Dark blue
  • Length: 2.0 m



Manufacturer : GOOD CONNECTIONS
Factory number : GC-M0059
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Blue
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 2.00 m
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Specials
    • Specification
    • Solid metal plug
Datasheet/manual