Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85116 :: 3.5-mm jack, socket for installation


DELOCK 85116

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack socket
  • Measures
    • Connection cable length
    • 1 m

This cable enables you to extend an audio connection and can be used to connect various devices. The socket can be attached with a knurled nut, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. It can be used to install a 3.5-mm audio socket in an easily accessible position.

Specifications
  • Connectors:
    3.5-mm, 3-pin jack socket with nut for installation >
    3.5-mm, 3-pin jack plug

  • Bolt type: M6

  • Installation opening diameter approx. 7 mm

  • Wire gauge: 28 AWG

  • Cable diameter: approx. 4 mm

  • Colour: black

  • Length including connectors: approx. 100 cm




Manufacturer : DELOCK
Factory number : 85116
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack socket
  • Measures
    • Connection cable length
    • 1 m