Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 85115 :: Cable Stereo Jack 3.5 mm female panel-mount


DELOCK 85115

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Socket/socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm Stereo-Klinkenbuchse
    • Connection discharge
    • 3.5 mm Stereo-Klinkenbuchse
  • Measures
    • Connection cable length
    • 0.25 m
This cable enables you to extend an Audio connection and can be used to connect various devices. The female port can be attached with a screw nut, e.g. to a slot bracket, a cable duct or an enclosure with the corresponding opening. This can be used to install a 3.5 mm stereo connector on an easily accessible position.

Specification
  • Connector:
    3 pin Stereo jack female 3.5 mm with screw nut for installation >
    3 pin Stereo jack female 3.5 mm with screw nut for installation
  • Screw type: M6
  • Mounting hole ca. 7 mm diameter
  • Cable gauge: 28 AWG
  • Cable diameter: ca. 4 mm
  • Colour: black
  • Length incl. connector: ca. 25 cm



Manufacturer : DELOCK
Factory number : 85115
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Socket/socket
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm Stereo-Klinkenbuchse
    • Connection discharge
    • 3.5 mm Stereo-Klinkenbuchse
  • Measures
    • Connection cable length
    • 0.25 m