Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84761 :: Cable 3.5 mm 4 pin male > male angled 0.5 m purple

Item-No.: DELOCK 84761
Connection cable length:

€2,50




DELOCK 84761

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • violet
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 0.50 m
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug, 90° angled
  • Specials
    • Specification
    • Textile cover
This stereo jack cable from Delock with 4 pin male connector is compatible to iPhone, iPad and iPod. It enables the connection of a mobile device to e.g. a stereo system or car radio. One of the stereo jack connectors is angled, in case the existing stereo jack female port is difficult to access. Optically it convinces with its fine textile shielding and with its gold-plated connector.

Specification
• Connector:
3.5 mm 4 pin Stereo jack male straight > 3.5 mm 4 pin Stereo jack male angled
• Cable gauge: 24 AWG
• Connector gold-plated
• Cable with textile shielding
• Colour: purple
• Length: ca. 0.5 m



Manufacturer : DELOCK
Factory number : 84761
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • violet
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 0.50 m
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug, 90° angled
  • Specials
    • Specification
    • Textile cover
Datasheet/manual