0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84756 :: Cable 3.5 mm 4 pin male > male 0.5 m purple

Item-No.: DELOCK 84756
Connection cable length:

€2,10




DELOCK 84756

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • violet
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 0.50 m
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug
  • Specials
    • Specification
    • Textile cover
This stereo jack cable from Delock with 4 pin male connector is compatible to iPhone, iPad and iPod. It enables the connection of a mobile device to e.g. a stereo system or car radio. Optically it convinces with its fine textile shielding and with its gold-plated connector.

Specification
• Connector: 3.5 mm 4 pin Stereo jack male > 3.5 mm 4 pin Stereo jack male
• Cable gauge: 24 AWG
• Connector gold-plated
• Cable with textile shielding
• Colour: purple
• Length: ca. 0.5 m



Manufacturer : DELOCK
Factory number : 84756
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • violet
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 0.50 m
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug
  • Specials
    • Specification
    • Textile cover
Datasheet/manual