Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84736 :: 3.5-mm 4-pin plug/angled plug jack, 0.5 m, white

Item-No.: DELOCK 84736
Colour:

€2,05




DELOCK 84736

  • Product Description
  • Technical information
  • General
    • Type
    • Audio cable
    • Technology
    • For Apple
    • Colour
    • White
    • Design
    • For iPhone
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug, angled
  • Measures
    • Connection cable length
    • 0.50 m
  • Specials
    • Specification
    • Angled

This Delock jack cable with 4-pin connector is compatible with iPhone, iPad and iPod. It can be used to connect your mobile device to a home stereo system or car radio, for instance. One jack plug is angled to enable the cable to be connected in hard-to-reach areas.

Technical data
• Connectors: 3.5-mm, 4-pin jack plug > 3.5-mm, 4-pin angled jack plug
• Wire gauge: 24 AWG
• Gold-plated contacts



Manufacturer : DELOCK
Factory number : 84736
Package weight : 0.024 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio cable
    • Technology
    • For Apple
    • Colour
    • White
    • Design
    • For iPhone
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug, angled
  • Measures
    • Connection cable length
    • 0.50 m
  • Specials
    • Specification
    • Angled
Datasheet/manual