Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84484 :: Jack, 3.5 mm, plug/socket, 4-pin, iPhone, 3.0 m, white

Item-No.: DELOCK 84484
Colour:

€3,40




DELOCK 84484

  • Product Description
  • Technical information
  • General
    • Type
    • Audio cable
    • Colour
    • White
    • Design
    • Extension
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
  • Measures
    • Connection cable length
    • 5.00 m
This jack cable from Delock features a four-pin connector, making it compatible with iPhones, iPads and iPods. It's also ideal for use as an extension to the 3.5-mm jack connection, so you can use the cable to connect headphones to your mobile device, for instance. The microphone function of your iPhone headset is also still supported.

Technical data
• Compatible with iPhone, iPad, iPod
• Connectors: jack plug 3.5 mm > jack socket 3.5 mm
• 4-pin jack
• Supports the microphone function of iPhone headsets
• Cable length: approx. 5 m
• Gold-plated contacts
• Colour: white

System requirements
• One free 3.5 mm jack connection

Package contents
• Jack cable



Manufacturer : DELOCK
Factory number : 84484
Package weight : 0.077 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio cable
    • Colour
    • White
    • Design
    • Extension
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
  • Measures
    • Connection cable length
    • 5.00 m