Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83764 :: Stereo Jack Extension Cable 3.5 mm 3 pin male > female 1 m black

Item-No.: DELOCK 83764
Colour:

€1,30




DELOCK 83764

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 1.00 m
This stereo jack cable by Delock enables the extension of your 3.5 mm stereo jack connection. Thus you can use this cable for connection of your headset to your mobile device.
Specification
• Connector: 3.5 mm 3 pin Stereo jack male > 3.5 mm 3 pin Stereo jack female
• Cable gauge: 24 AWG
• Gold-plated connector
• Colour: black
• Cable length: ca. 1 m
System requirements
• A free 3.5 mm stereo jack port
Package content
• Stereo jack cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83764
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 1.00 m
Datasheet/manual