Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83755 :: Stereo Jack Cable 3.5 mm 3 pin male > male angled 1 m white

Item-No.: DELOCK 83755
Colour:

€2,00




DELOCK 83755

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.00 m
This stereo cable from Delock can be used for connection of different audio devices with 3.5 mm stereo jack female interface. One of the stereo jack connectors is angled, in case the existing stereo jack female port is difficult to access.
Specification
• Connector: 3.5 mm 3 pin Stereo jack straight > 3.5 mm 3 pin Stereo jack angled
• Cable gauge: 24 AWG
• Gold-plated connector
• Colour: white
• Length: ca. 1 m
System requirements
• A free stereo jack female port 3.5 mm
Package content
• Stereo jack cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83755
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • White
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.00 m
Datasheet/manual