Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83754 :: Stereo Jack Cable 3.5 mm 3 pin male > male angled 1 m black

Item-No.: DELOCK 83754
Colour:

€2,70




DELOCK 83754

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.00 m
This stereo cable from Delock can be used for connection of different audio devices with 3.5 mm stereo jack female interface. One of the stereo jack connectors is angled, in case the existing stereo jack female port is difficult to access.
Specification
• Connector: 3.5 mm 3 pin Stereo jack straight > 3.5 mm 3 pin Stereo jack angled
• Cable gauge: 24 AWG
• Gold-plated connector
• Colour: black
• Length: ca. 1 m
System requirements
• A free stereo jack female port 3.5 mm
Package content
• Stereo jack cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83754
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.00 m
Datasheet/manual