Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83746 :: Stereo Jack Cable 3.5 mm 3 pin male > male 2 m black

Item-No.: DELOCK 83746
Colour:

€2,10




DELOCK 83746

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • Connection cable length
    • 2.00 m
This stereo cable from Delock can be used for connection of different audio devices with 3.5 mm stereo jack female interface.
Specification
• Connector: 3.5 mm 3 pin Stereo jack > 3.5 mm 3 pin Stereo jack
• Cable gauge: 24 AWG
• Gold-plated connector
• Colour: black
• Length: ca. 2 m
System requirements
• A free stereo jack female port 3.5 mm
Package content
• Stereo jack cable
Package
• Poly bag



Manufacturer : DELOCK
Factory number : 83746
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
  • Measures
    • Connection cable length
    • 2.00 m
Datasheet/manual