Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 83437 :: Jack, 3.5 mm, plug/plug, 4-pin, iPhone, 3.0 m, black

Item-No.: DELOCK 83437
Colour:

€2,50




DELOCK 83437

  • Product Description
  • Technical information
  • General
    • Type
    • Audio cable
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug
  • Measures
    • Connection cable length
    • 3.00 m

This Delock jack cable with 4-pin connector is compatible with iPhone, iPad and iPod. It can be used to connect your mobile device to a home stereo system or car radio, for instance.

Technical data
• Connectors: jack plug 3.5 mm 4-pin > jack plug 3.5 mm 4-pin
• Colour: black
• Contacts: gold-plated
• Cable length: approx. 3.0 m (including connectors)

System requirements
• One free jack socket

Package contents:
• Jack cable



Manufacturer : DELOCK
Factory number : 83437
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio cable
    • Technology
    • For Apple
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 3.5-mm, 4-pin jack plug
  • Measures
    • Connection cable length
    • 3.00 m
Datasheet/manual