Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65683 :: Audio splitter stereo jack male 3.5 mm 3 pin


DELOCK 65683

  • Product Description
  • Technical information
  • General
    • Type
    • Jack cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
    • Design
    • For 2 headphones
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.19 m
  • Specials
    • Specification
    • 2x volume control
This audio stereo jack cable by Delock can be connected to a free stereo jack female port of your MP3 player, mobile phone, tablet, laptop etc. in order to get two stereo jack female interfaces. Thus two persons can easily listen to music or similar, through their headphones. Both stereo jack female ports have their own volume control button in order to set the volume individually.

  • Connector: 1 x 3.5 mm 3 pin stereo jack male > 2 x 3.5 mm 3 pin stereo jack female
  • 2 x volume control buttons
  • Cable gauge: 30 AWG
  • Gold-plated contacts
  • Length: ca. 19 cm (incl. connector)
  • Colour: black



Manufacturer : DELOCK
Factory number : 65683
Package weight : 0.016 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
    • Design
    • For 2 headphones
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.19 m
  • Specials
    • Specification
    • 2x volume control