Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65675 :: Stereo jack 3.5 mm 3 pin male > Stereo jack 2.5 mm 3 pin female


DELOCK 65675

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.17 m
This adapter enables you to change an existing 3.5 mm Stereo jack female port into a 2.5 mm female port and to angle it at the same time. Thus you can connect e.g. your headset or speaker even when you stereo jack port is difficult to access.

Specification
  • Connector: 3.5 mm 3 pin Stereo jack male > 2.5 mm 3 pin Stereo jack female angled

  • Gold-plated contacts

  • Length: ca. 17 cm

  • Colour: black


System requirements
  • A free 3.5 mm 3 pin Stereo jack female port



Manufacturer : DELOCK
Factory number : 65675
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.17 m