Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65674 :: Audio Kabel, 2,5 mm Klinkenstecker auf 3,5 mm Kupplung, 0,17 m


DELOCK 65674

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2.5 mm stereo jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
  • Measures
    • Connection cable length
    • 0.17 m
This adapter enables you to change an existing 2.5 mm stereo jack female port into a 3.5 mm female port and to angle it at the same time. Thus you can connect e.g. your headset or speaker with 3.5 mm stereo jack male connector even when you stereo jack port is difficult to access.

Specification
  • Connector: 2.5 mm 3 pin Stereo jack male angled > 3.5 mm 4 pin Stereo jack female

  • Pin assignment 3.5 mm 4 pin Stereo jack female: Left – Right – Ground - not connected

  • Gold-plated contacts

  • Length: ca. 17 cm

  • Colour: black


System requirements
  • A free 2.5 mm 3 pin Stereo jack female port



Manufacturer : DELOCK
Factory number : 65674
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2.5 mm stereo jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
  • Measures
    • Connection cable length
    • 0.17 m