0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65459 :: Headset Adapter 3,5mm 4pol / 2x 3,5mm 3pol

Item-No.: DELOCK 65459
€2,25
Category of goods: 1 = discountable

DELOCK 65459

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Headset adapter
  • Measures
    • Connection cable length
    • 0.12 m
  • Interfaces
    • Connection entry
    • 2x 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack
This adapter by Delock enables you to connect a common headset with 3.5 mm stereo jack male connector with standard 4 pin pin assignment to your computer or notebook with two 3.5 mm 3 pin stereo jack female ports.

Specification
  • Connector: 1 x stereo jack female 3.5 mm 4 pin > 2 x stereo jack male 3.5 mm 3 pin
  • Stereo jack male: pink: microphone / green: audio
  • Pin assignment 4 pin stereo jack female with OMTP standard:
    Audio left – Audio right – AUX – GND
  • Colour: black
  • Cable length: ca. 12 cm (incl. connector)


System requirements
  • two free stereo ports 4 pin microphone and audio



Manufacturer : DELOCK
Factory number : 65459
Package weight : 0.015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Headset adapter
  • Measures
    • Connection cable length
    • 0.12 m
  • Interfaces
    • Connection entry
    • 2x 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5-mm, 4-pin extension jack