Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65397 :: 2.5 mm plug > 3.5 mm socket jack adapter

Item-No.: DELOCK 65397
€1,40
Category of goods: 1 = discountable

DELOCK 65397

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.14 m

This short Delock jack cable converts the 2.5-mm jack socket of your device into a 3.5-mm jack.
The 2.5-mm jack plug is also angled to enable the cable to be connected in hard-to-reach areas.

Technical data
• Connectors: jack plug 2.5 mm angled > jack socket 3.5 mm
• 3-pin jack
• Cable length: approx. 14 cm
• Colour: black

Package contents
• Jack cable



Manufacturer : DELOCK
Factory number : 65397
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.14 m