Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65355 :: Cable/jack 1x plug > 2 x socket, white, 3-pin


DELOCK 65355

  • Product Description
  • Technical information
  • General
    • Type
    • Jack cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • White
    • Design
    • For 2 headphones
  • Interfaces
    • Connection entry
    • 3.5-mm, 3-pin jack plug
    • Connection discharge
    • 2 x 3.5 mm jack connector
  • Measures
    • Connection cable length
    • 0.25 m

This Delock audio jack cable can be connected to any free jack socket of your MP3 player, mobile phone, tablet, notebook etc. to create two jack sockets. This enables two people to listen to the same music or similar simultaneously and comfortably using two pairs of headphones.

Technical data
• Connectors: audio jack plug 3.5 mm >
2 x jack socket 3.5 mm
• 3-pin jack
• Cable length: 25 cm (including connectors)
• Colour: cable - white/connections - silver

System requirements
• One free jack socket



Manufacturer : DELOCK
Factory number : 65355
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Jack cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • White
    • Design
    • For 2 headphones
  • Interfaces
    • Connection entry
    • 3.5-mm, 3-pin jack plug
    • Connection discharge
    • 2 x 3.5 mm jack connector
  • Measures
    • Connection cable length
    • 0.25 m