reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65344 :: Headset Adapter 3,5mm 4pol / 2x 3,5mm 3pol

Item-No.: DELOCK 65344
€2,30
Category of goods: 1 = discountable

DELOCK 65344

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Headset adapter
    • Assembly
    • Plug/coupling
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.12 m
This adapter by Delock enables you to connect a common headset with two 3.5 mm stereo jack male connectors with standard 3 pin pin assignment to your Smartphone or tablet with 3.5 mm 4 pin stereo jack female port. Just connect the connector of your headset to the colour-coded female ports of the adapter.

Specification
  • Connector: 1 x stereo jack male 3.5 mm 4 pin > 2 x stereo jack female 3.5 mm 3 pin

  • Stereo jack female: pink: microphone / green: audio

  • Pin assignment 4 pin stereo jack male with OMTP standard
    (top > sleeve) Audio left – Audio right – AUX – GND

  • Colour: black

  • Cable length: ca. 12 cm (incl. connector)


System requirements
  • a free stereo jack port 4 pin



Manufacturer : DELOCK
Factory number : 65344
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Headset adapter
    • Assembly
    • Plug/coupling
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.12 m