Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CAB 43866 :: Audio cable, 3.5 mm <-> 3.5 mm jack


CAB 43866

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black/grey
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Nylon reinforced

3.5-mm double jack for tablets and smartphones
The 3.5-mm jack cable is the most convenient way of connecting portable audio devices to a hi-fi system, mobile speakers or the car radio.

  • Especially flexible cable with a textile sheath and metal connectors

  • 3.5-mm jack plug for connecting via AUX In

  • Compatible with many smartphones, tablets and MP3 players

  • 1.5 m cable length for adequate reach




Manufacturer : CABSTONE
Factory number : 43866
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black/grey
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.50 m
  • Specials
    • Specification
    • Nylon reinforced
Datasheet/manual