Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 432 :: 3.5-mm 4-pin/2x 3.5-mm 2-pin jack adapter

Item-No.: AVK 432
€1,15
Category of goods: 1 = discountable

AVK 432

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.30 m

Audio adapter cable

For connecting a PC headset to a 4-pin jack socket (e.g. netbook/tablet PC/smartphone)

• No chance of any mix-ups thanks to PC-99 colour coding
• Connection A: 1x 3.5-mm 4-pin RCA jack plug
• Connection B: 2x 3.5 mm jack socket



Manufacturer : GOOBAY
Factory number : 50467
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack adapter cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5-mm, 4-pin jack plug
    • Connection discharge
    • 2x 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 0.30 m
Datasheet/manual