Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 312-0200 :: 2.5-mm stereo plug > 2.5-mm stereo coupling

Item-No.: AVK 312-0200
€0,85
Category of goods: 1 = discountable

AVK 312-0200

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack extension cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2.5 mm stereo jack plug
    • Connection discharge
    • 2.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 2.00 m

Audio adapter cable

• 2.5-mm stereo jack plug to 2.5-mm stereo jack socket
• Length: 2.00 m



Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack extension cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 2.5 mm stereo jack plug
    • Connection discharge
    • 2.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 2.00 m
Datasheet/manual