Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 183-015 :: 3.5 mm jack, plug/plug, 90°, 1.5 m

Item-No.: AVK 183-015
€1,60
Category of goods: 1 = discountable

AVK 183-015

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.50 m

Audio cable with 90° jack plug
• 3.5-mm jack plug to 3.5-mm jack plug (90°)
• For connecting devices with jack connections, e.g. sound cards, to speakers
• Pure copper conductors and single shielding for clear signal quality
• With 3-pin gold-plated slim plug
• Length: 1.50 m



Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug, angled 90°
  • Measures
    • Connection cable length
    • 1.50 m
Datasheet/manual