Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 181-300 :: Jack to jack extension, 3.5 mm/3 m

Item-No.: AVK 181-300
€0,70
Category of goods: 1 = discountable

AVK 181-300

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack extension cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 3.00 m

Audio/Video-Kabel

• 3.5-mm stereo jack plug to 3.5-mm stereo jack connector
• Length: 3.0m



Package weight : 0.073 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack extension cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 3.00 m
Datasheet/manual