Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 119Q-15 :: 3.5 mm stereo plug to plug/1.5 m

Item-No.: AVK 119Q-15
Connection cable length:

€0,75
Category of goods: 1 = discountable

AVK 119Q-15

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 1.50 m
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
Audio-video cable with 2x 3.5 mm stereo jack plugs

• Round cable with improved shielding, 28 wires
• 100% copper
• Length: 1.5m



Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Colour
    • Black
    • Technology
    • Jack cable
  • Measures
    • Connection cable length
    • 1.50 m
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack plug
Datasheet/manual