Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 118-0150 :: 3.5-mm stereo jack plug <> 2 x RCA plug

Item-No.: AVK 118-0150
€0,50
Category of goods: 1 = discountable

AVK 118-0150

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jacks/RCA cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 1.50 m

Audio/video cable

• 1x 3.5-mm stereo jack plug to 2x RCA plug
• Length: 1.50 m
• Inner conductor 10 x 0.10 mm CCS
• Shielding 10 x 0.10 mm CCS



Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jacks/RCA cable
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 2x RCA plug
  • Measures
    • Connection cable length
    • 1.50 m
Datasheet/manual