Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 117 :: 3.5-mm stereo jack plug to jack connector

Item-No.: AVK 117
€1,65
Category of goods: 1 = discountable

AVK 117

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack extension cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 4.00 m
  • Specials
    • Specification
    • Spiral cable

Audio/Video-Kabel

• 3.5 mm stereo jack plug to 3.5 mm stereo jack connector
• Spiral cable
• Extended max. length: 4.0 m



Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack extension cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 3.5 mm stereo jack plug
    • Connection discharge
    • 3.5 mm stereo jack connector
  • Measures
    • Connection cable length
    • 4.00 m
  • Specials
    • Specification
    • Spiral cable
Datasheet/manual