Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AVK 116 :: 6.3-mm stereo jack plug to jack connector

Item-No.: AVK 116
€1,95
Category of goods: 1 = discountable

AVK 116

  • Product Description
  • Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 6.3 mm stereo jack plug
    • Connection discharge
    • 6.3 mm stereo jack connector
  • Measures
    • Connection cable length
    • 5.00 m
  • Specials
    • Specification
    • Solid metal plug

Audio/Video-Kabel

• 6.3-mm stereo jack plug to 6.3-mm stereo jack connector
• Length: 5 m



Package weight : 0.127 kg
RoHS : conform
Technical information
  • General
    • Type
    • Audio/video cable
    • Technology
    • Jack cable
    • Assembly
    • Plug/coupling
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • 6.3 mm stereo jack plug
    • Connection discharge
    • 6.3 mm stereo jack connector
  • Measures
    • Connection cable length
    • 5.00 m
  • Specials
    • Specification
    • Solid metal plug
Datasheet/manual