Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF HDMI HS 5,0 :: ULTRA-FLEX HDMI high-speed SLAC cable 5.0 m

Item-No.: UF HDMI HS 5,0
Cable length:

€53,95




UF HDMI HS 5,0

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Ultraflexibel
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
    • Ø
    • 12.0 mm
  • Packaging
    • Packaging
    • Loose

HDMI A plug to HDMI A plug

• High-shielded RF-BLOK™ plug housing with SSAC™ design, highly flexible ultra-flex special cable in SLAC™ quality for best picture quality over long transmission distances.
• For small bending radii and improved installation capability
• Much more durable than standard cables (up to a factor of 10) for applications in "motion", e.g. ceiling platforms for projectors, hinged or retractable displays or for frequent handling
• Particularly suitable for media technology, event technology and special applications, e.g. in industry.
• Resolution: Suitable for 2160p



Manufacturer : TTL NETWORK
Factory number : HDMI-MM-5,0MG-UF
Package weight : 0.414 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Ultraflexibel
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
    • Ø
    • 12.0 mm
  • Packaging
    • Packaging
    • Loose
Datasheet/manual