reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF HDMI HS 2,0 :: ULTRA-FLEX HDMI high-speed cable 2.0 m

Item-No.: UF HDMI HS 2,0
€12,50




UF HDMI HS 2,0

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Ultraflexibel
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
    • Ø
    • 7.2 mm
  • Packaging
    • Packaging
    • Loose

HDMI A plug to HDMI A plug

• High-shielded RF-BLOK™ plug housing highly flexible ultra-flex special cables for small bending radii
• Improved installation capability, much more durable than standard cables (up to a factor of 10) for applications in "motion", e.g. ceiling platforms for projectors, hinged or retractable displays or for frequent handling.
• Ideal for media technology, event technology and special applications, e.g. in industry
• Resolution: Suitable for 2160p



Manufacturer : TTL NETWORK
Factory number : HDMI-MM-2,0MG-UF
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Blue
    • Design
    • Ultraflexibel
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
    • Ø
    • 7.2 mm
  • Packaging
    • Packaging
    • Loose
Datasheet/manual