Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11885565 :: ROLINE GOLD HDMI cable, plug/plug, 5 m

Item-No.: ROLINE 11885565
Cable length:

€17,95




ROLINE 11885565

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, metal housing
    • Colour
    • Black/gold
    • Design
    • Nylon sheathing
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m

High-quality HDMI connection cable for error-free transmission of digital HDTV signals at data rates of up to 340 MHz. The double shielding (foil and braid) optimises the problem-free transmission of image and sound signals.

• ROLINE GOLD cable with gold-plated contacts and metal connector housing
• Nylon-reinforced cable coating material for improved stability
• Optimised for digital HDTV signals up to 1080i or 1080p
• Maximum resolution: 1920 x 1080
• Digital audio and video
• High-speed HDMI
• Supports the expanded colour space



Manufacturer : ROLINE
Factory number : 11.88.5565
Package weight : 0.416 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, metal housing
    • Colour
    • Black/gold
    • Design
    • Nylon sheathing
  • Specials
    • Specification
    • High-speed HDMI™
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
Datasheet/manual