Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLINE 11885505 :: ROLINE GOLD HS HDMI cable + Ethernet, A-A, plug/plug, 5 m

Item-No.: ROLINE 11885505
Cable length:

€20,50




ROLINE 11885505

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, metal housing
    • Colour
    • Black/gold
    • Design
    • Nylon sheathing
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m

High-quality HDMI connection cable with HDMI connectors for optimal transmission of digital HDTV signals at data rates of up to 340 MHz.
For film transmission quality that rivals digital cinema technology.

• Max. resolution: 1920 x 1080 pixels
• Open for future 3D video systems
• HDMI Ethernet channel
• Audio return channel for signal transmission to the audio/video receiver
• Cable with HDMI connectors at both ends
• Gold-plated contacts for secure data transfer
• Gold metal connector housing for improved shielding
• Protective nylon braid round the cable sheath



Manufacturer : ROLINE
Factory number : 11.88.5505
Package weight : 0.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, metal housing
    • Colour
    • Black/gold
    • Design
    • Nylon sheathing
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
Datasheet/manual