0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ULS1300-030 :: HDMI/DVI Cable - Ultimate Series - 3,00m

Item-No.: PURE ULS1300-030
Cable length:

€34,90
Category of goods: 1 = discountable

PURE ULS1300-030

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Design
    • ULS™ (Ultra Lock System)
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 18+1
  • Measures
    • Cable length
    • 3.00 m



Manufacturer : PURELINK
Factory number : ULS1300-030
Package weight : 0.19 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
    • Design
    • ULS™ (Ultra Lock System)
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • DVI-D plug 18+1
  • Measures
    • Cable length
    • 3.00 m
Datasheet/manual