Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE ULS1000-005 :: HDMI cable - Ultimate series - 0.50 m

Item-No.: PURE ULS1000-005
Colour:

Cable length:

€23,90
Category of goods: 1 = discountable

PURE ULS1000-005

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • ULS™ (Ultra Lock System)
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m

The ultimate connection is now even better

The ULS™ technology has been specifically developed for uninterrupted and safe use of HDMI™ connections. The innovative and patented design locks the plug securely in the socket and is unique on the market.

• HDMI™ plug to HDMI™ plug
• 24 ct. gold-plated precision plug contacts with ULS™ (Ultra Lock System)
• 3x shielded conductors made of high-purity OFC copper
• Current HDMI™ version (for v2.0 with 4K, 3D, HEAC, ARC, Deep Color and x.v.Color™)
• Length: 0.50 m



Manufacturer : PURELINK
Factory number : ULS1000-005
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • ULS™ (Ultra Lock System)
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
Datasheet/manual