Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI3000-100 :: HDMI/DVI cable - PureInstall series 10.0m

Item-No.: PURE PI3000-100
Cable length:

€69,90
Category of goods: 1 = discountable

PURE PI3000-100

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 10.00 m
  • Packaging
    • Packaging
    • Loose

High Speed HDMI DVI cable - type A connector (19pin) -> DVI-D connector (18+1pin) - 10.00 m

Because of their high reliability, the high speed PI3000 HDMI to DVI cables in the PureInstall series are particularly well-suited for professional applications and installations. Ideal for the transmission of video signals, e.g. for connecting a graphics card to an HDMI-compatible output device.

• High speed connection for HDTV resolutions up to WUXGA (1920x1200) and Full-HD (1920x1080)
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Innovative Secure Lock System™ for HDMI connections
• Particularly suitable for professional applications and installations

Signal transmission
• Transmission types: digital video signals
• Max. bandwidth: 165 MHz
• Max. transmission rate: 3.72 Gbit/s
• Max. resolution: 1920x1200 WUXGA
• Supported colour spaces: 8 bit RGB/YUV, Deep Color, x.v.Color™
• Other supported standards: HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI3000-100
Package weight : 1.499 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 10.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual