Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI2000-350 :: HDMI cable - PureInstall Active series 35.0m

Item-No.: PURE PI2000-350
Cable length:

€269,90
Category of goods: 1 = discountable

PURE PI2000-350

  • Product Description
  • Technical information
  • Measures
    • Cable length
    • 35.00 m
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • General
    • Colour
    • Black
    • Design
    • Active
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Type
    • HDMI cable
  • Packaging
    • Packaging
    • Loose

Active High Speed HDMI cable with Ethernet channel and APO - 35.00 m

The active High Speed HDMI cables PI2000 in the PureInstall series allow long distances of up to 40 metres to be bridged thanks to the APO™ (Active Performance Optimiser) HDMI amplifier installed on the display side, and are optimally suited for fixed installations.

• Integrated Ethernet channel for 100MBit network transmission via HDMI
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Innovative Secure Lock System™ for HDMI connections
• APO technology (Active Performance Optimiser)

Signal transmission
• Transmission types: Digital audio and video signals
• Max. bandwidth: 340 MHz
• Max. transmission rate: 10.2 Gbit/s
• Max. resolution: FullHD (1080p)
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color™
• supported audio standards: Audio Return Channel (ARC), Dolby Digital Plus, Dolby TrueHD, DTS-HD Master Audio™, DVD Audio, SA-CD
• other supported standards: HDMI Ethernet Channel (HEC), 3D, HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI2000-350
Package weight : 4.513 kg
RoHS : conform
Technical information
  • Measures
    • Cable length
    • 35.00 m
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • General
    • Colour
    • Black
    • Design
    • Active
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Type
    • HDMI cable
  • Packaging
    • Packaging
    • Loose
Datasheet/manual