Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI1000-250 :: HDMI cable - PureInstall Series/25.00 m

Item-No.: PURE PI1000-250
Cable length:

€159,90
Category of goods: 1 = discountable

PURE PI1000-250

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • Standard HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 25.00 m
  • Packaging
    • Packaging
    • Loose
dard speed HDMI Cable with Ethernet channel 25.00 m

Because of their high reliability, the standard speed PI1000 HDMI cables in the PureInstall series are particularly well suited for professional applications and installations. The series offers excellent value for money without compromising on quality.

• Standard Speed HDMI for 3D and HDTV resolutions up to 1080p
• Integrated Ethernet channel for 100 MBit network transmission via HDMI
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

• Max. resolution: FullHD (1080p)
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color™
• Supported audio standards: Audio Return Channel (ARC), Dolby Digital Plus, Dolby TrueHD, DTS-HD Master Audio™, DVD Audio, SA-CD
• Other supported standards: HDMI Ethernet Channel (HEC), 3D, HDCP, CEC, FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI1000-250
Package weight : 3.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • Standard HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 25.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual