Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE PI1000-005 :: HDMI cable - PureInstall Series/0.50 m

Item-No.: PURE PI1000-005
Cable length:

€12,90
Category of goods: 1 = discountable

PURE PI1000-005

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
  • Packaging
    • Packaging
    • Loose

High speed HDMI Cable with Ethernet channel - 0.50m

Because of their high reliability, the high speed PI1000 HDMI cables in the PureInstall series are particularly well-suited for professional applications and installations. The series offers excellent value for money without compromising on quality.

• High Speed HDMI for 3D and HDTV resolutions up to 4k (2160p)
• Integrated Ethernet channel for 100 MBit network transmission via HDMI
• High-purity tin-plated OFC copper conductors and 3x shielding for optimum transmission quality
• Particularly suitable for professional applications and installations

• Max. resolution: 4K (4096x2160)
• Supported colour spaces: 16/24 bit RGB/YUV, deep colour, x.v.Color™
• supported audio standards: Audio Return Channel (ARC), Dolby Digital Plus, Dolby TrueHD, DTS-HD Master Audio™, DVD Audio, SA-CD
• Other supported standards: HDMI Ethernet Channel (HEC), 3D, HDCP, CEC, 4K2K (2160i/p), FullHD (1080i/p), HD ready (720i/p), SDTV (480i/p)



Manufacturer : PURELINK
Factory number : PI1000-005
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 0.50 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual