Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PURE CS1300-030 :: HDMI/DVI cable - cinema series 3.00 m

Item-No.: PURE CS1300-030
Cable length:

€13,90




PURE CS1300-030

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts, solid metal plug
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 3.00 m

PureLink® - cinema series - High Speed HDMI/DVI cable
• 24-carat gold-plated precision plug contacts
• Current HDMI version (for v1.4 with HEAC, ARC, Deep Color and x.v.Color™)
• HDMI A plug to DVI-D plug
• Cinema cable (high-purity silver-plated OFC copper)
• Triple shielded
• Colour: black
• Length: 3.00 m



Manufacturer : PURELINK
Factory number : CS1300-030
Package weight : 0.194 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts, solid metal plug
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 3.00 m
Datasheet/manual