Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 270-1000 :: HDMI/DVI-D cable, 10.00 m

Item-No.: HT 270-1000
Cable length:

€21,85
Category of goods: 1 = discountable

HT 270-1000

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts, solid metal plug
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 10.00 m
  • Packaging
    • Packaging
    • Loose

Home theatre HDMI/DVI cable

• HDMI conenctor <> DVI-D connector 24+1 (single link)
• With 2 ferrite cores
• Gold-plated contact surfaces
• For optimal signal transfer
• Solid metal connector housing
• Length: 10.00 m



Package weight : 0.741 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts, solid metal plug
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 10.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual