reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HT 254-300 :: 3.00-m high-speed HDMI® cable with Ethernet

Item-No.: HT 254-300
€10,75
Category of goods: 1 = discountable

HT 254-300

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, solid metal plug
    • Colour
    • Grey
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose

Home theatre high-speed HDMI® cable with Ethernet, ATC certified

• Gold-plated contact surfaces for optimal signal transfer
• Solid metal connector housing
• With 2 ferrite cores
• HDMI type-A connector
• Length: 3.00 m

Specifications
- 3D support over HDMI®
- HDMI® Ethernet channel
- Audio return channel
- Max. resolution: 2160p/100 Hz (4K*2K) up to 10 m
- Full HD — 1080p up to 15 m
- Deep colour — 10/12/16 bit pixel up to 10 m
- X.V. colour extended range of colour up to 10 m
- 10.2 Gbps/340 MHz — bandwidth up to 7.5 m
- 4.95 Gbps/ 195 MHz @ 10m
- 2.25 Gbps/75 MHz @ 15m
- Cat 2 high-speed HDMI cable up to 7.5 m
- Dolby DTS-HD; true HD-5.1/7.1 Lossless Surround
- HDMI CEC-automated A/V control
- HDCP function: HDCP conformity
- Lip sync



Package weight : 0.251 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, solid metal plug
    • Colour
    • Grey
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 3.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual