Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDMI KABELTESTER :: HDMI cable tester

Item-No.: HDMI KABELTESTER
€19,70
Category of goods: 1 = discountable

HDMI KABELTESTER

  • Product Description
  • Technical information
  • General
    • Type
    • Cable tester for HDMI cables
    • Assembly
    • Socket/socket
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin socket
    • Connection discharge
    • HDMI-A 19-pin socket
  • Packaging
    • Packaging
    • Retail

HDMI™ cable tester for cables with an HDMI™ A-plug

• Connection test with LED indicators for 19 single lines and screening
• Runs on a 9 V block battery (not included)
• Dimensions: 103.7 x 62.4 x 28.7 mm and 100.4 x 30.4 x 24.9 mm
• Including 2 control units, ideal for already routed cables
• Incl. protective bag



Manufacturer : GOOBAY
Factory number : 31961
Package weight : 0.204 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable tester for HDMI cables
    • Assembly
    • Socket/socket
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin socket
    • Connection discharge
    • HDMI-A 19-pin socket
  • Packaging
    • Packaging
    • Retail
Datasheet/manual