Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDG HC01-020 :: Super slim high speed HDMI cable, 2.0 m

Item-No.: HDG HC01-020
Cable length:

€4,25
Category of goods: 1 = discountable

HDG HC01-020

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose

HDGear super-slim high-speed HDMI cable (v1.4 with Deep Color, x.v.Color™ and Ethernet channel)

Connect your HDTV with HDGear's super thin HDMI cable and enjoy high-resolution video and audio with a compact cable.
This super thin HDMI cable is ideal for flat LED TVs. It is 55% thinner than a normal HDMI cable and allows for easy routing in tight spaces. All-in-one HDMI transmits 1080p video (including 3D formats) and multi-channel audio over a single cable.

• 10.2 Gbps true speed
• HDMI™ HIGH SPEED with Ethernet channel
• Premium gold connectors
• High purity copper conductors
• Two layer shielding
• Deep Color, x.v.Color™
• Length: 2.00 m



Manufacturer : HDGEAR
Factory number : HDG-HC01-020
Package weight : 0.052 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual