Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDG HC0065-015B :: High-speed HDMI cable plug/plug, 1.5 m

Item-No.: HDG HC0065-015B
Cable length:

€4,55
Category of goods: 1 = discountable

HDG HC0065-015B

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Nylon sheathing
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose

High-speed HDMI™ cable with Ethernet in nylon braid

• All contacts gold-plated
• Data transfer rates of up to 10.2 Gb/s
• Supports resolutions up to 4096 x 2160 pixels (4k)
• 3D support up to 1080p in two video streams, each with 60 frames per second
• Refresh rate of up to 120 Hz
• Includes the audio return channel (ARC)
• Uses new extended colour spaces to display digital photos
• Supports Dolby® TrueHD and DTS-HD Master Audio™



Manufacturer : HDGEAR
Factory number : HC0065-015B
Package weight : 0.121 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts
    • Colour
    • Black
    • Design
    • Nylon sheathing
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 1.50 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual