Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GC M0019 :: High-Speed-HDMI®-Cable with Ethernet 5,0m

Item-No.: GC M0019
Colour:

Cable length:

€14,45




GC M0019

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Design
    • Nylon sheathing
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, solid metal plug
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
PYTHON - High-Speed-HDMI®-Cable with Ethernet, nylon mesh black
  • 4K*2K / UHD
  • 24K gold-plated plug / copper contacts
  • OFC
  • Length 5.0 m



Manufacturer : PYTHON
Factory number : GC-M0019
Package weight : 0.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI cable
    • Colour
    • Black
    • Design
    • Nylon sheathing
    • Assembly
    • Plug/plug
    • Material
    • Gold-plated contacts, solid metal plug
  • Specials
    • Specification
    • High-speed HDMI™ with Ethernet
  • Interfaces
    • Connection entry
    • HDMI-A 19-pin plug
    • Connection discharge
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 5.00 m
Datasheet/manual