Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 84342 :: Delock HDMI - DVI cable 2.0 m plug/plug

Item-No.: DELOCK 84342
€9,95
Category of goods: 1 = discountable

DELOCK 84342

  • Product Description
  • Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
This cable can be used to connect various HDMI (High Definition Multimedia Interface) devices to DVI (Digital Visual Interface) devices.

  • Connector:High Speed HDMI-A 19 pin male >DVI-D (Single Link) 18+1 male
  • High Speed HDMI specification
  • 2 x ferrite core
  • Cable gauge: 28 AWG
  • Gold-plated connector and metal housing
  • Data transfer rate up to 5.1 Gb/s
  • Resolution up to WUXGA 1920 x 1200 @ 60 Hz (depending on the monitor and your system)
  • Cable length: ca. 2 m



Manufacturer : DELOCK
Factory number : 84342
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • HDMI/DVI cable
    • Material
    • Gold-plated contacts
    • Assembly
    • Plug/plug
    • Colour
    • Black
  • Interfaces
    • Connection discharge
    • DVI-D plug 18+1
    • Connection entry
    • HDMI-A 19-pin plug
  • Measures
    • Cable length
    • 2.00 m
  • Packaging
    • Packaging
    • Loose
Datasheet/manual